
CPDQC3V3HT-HF | |
|---|---|
DigiKey Part Number | 641-CPDQC3V3HT-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3HT-HF |
Description | TVS DIODE 3.3VWM 7VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 119W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 38pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.7V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 7V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04202 € | 210,10 € |
| 10.000 | 0,03790 € | 379,00 € |
| 15.000 | 0,03580 € | 537,00 € |
| 25.000 | 0,03344 € | 836,00 € |
| 35.000 | 0,03204 € | 1.121,40 € |
| 50.000 | 0,03194 € | 1.597,00 € |
| Unit Price without VAT: | 0,04202 € |
|---|---|
| Unit Price with VAT: | 0,05000 € |

