
CPDQC2V5U-HF | |
|---|---|
DigiKey Part Number | 641-CPDQC2V5U-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQC2V5U-HF |
Description | TVS DIODE 2.5VWM 15VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
Mfr | Power - Peak Pulse 165W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 90pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05084 € | 254,20 € |
| 10.000 | 0,04601 € | 460,10 € |
| 15.000 | 0,04354 € | 653,10 € |
| 25.000 | 0,04078 € | 1.019,50 € |
| 35.000 | 0,03913 € | 1.369,55 € |
| 50.000 | 0,03754 € | 1.877,00 € |
| 125.000 | 0,03404 € | 4.255,00 € |
| 250.000 | 0,03293 € | 8.232,50 € |
| Unit Price without VAT: | 0,05084 € |
|---|---|
| Unit Price with VAT: | 0,06050 € |

