
CPDQC17VE-HF | |
|---|---|
DigiKey Part Number | CPDQC17VE-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQC17VE-HF |
Description | TVS DIODE 17VWM 46VC 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 138W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 23pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06984 € | 349,20 € |
| 10.000 | 0,05609 € | 560,90 € |
| 15.000 | 0,05462 € | 819,30 € |
| 25.000 | 0,05255 € | 1.313,75 € |
| 35.000 | 0,04887 € | 1.710,45 € |
| Unit Price without VAT: | 0,06984 € |
|---|---|
| Unit Price with VAT: | 0,08311 € |

