
CPDQA5V0P-HF | |
|---|---|
DigiKey Part Number | 641-1777-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQA5V0P-HF |
Description | TVS DIODE 5VWM 13VC SOT883 |
Customer Reference | |
Detailed Description | 13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 39W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-101, SOT-883 |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |

