12.3V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQ5V0U1-HF

DigiKey Part Number
641-CPDQ5V0U1-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDQ5V0U1-HF
Description
TVS DIODE 5VWM 12.3VC 0402
Customer Reference
Detailed Description
12.3V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)
Power - Peak Pulse
107W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.