
CPDQ03C5V0HP-HF | |
|---|---|
DigiKey Part Number | 641-2047-2-ND - Tape & Reel (TR) 641-2047-1-ND - Cut Tape (CT) 641-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQ03C5V0HP-HF |
Description | TVS DIODE 5VWM 15VC 0402C03 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-101, SOT-883 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11470 € | 11,47 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07522 € | 75,22 € |
| 2.000 | 0,06706 € | 134,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05821 € | 291,05 € |
| 10.000 | 0,05273 € | 527,30 € |
| 15.000 | 0,04994 € | 749,10 € |
| 25.000 | 0,04680 € | 1.170,00 € |
| 35.000 | 0,04494 € | 1.572,90 € |
| 50.000 | 0,04313 € | 2.156,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



