15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQ03C5V0AU-HF

DigiKey Part Number
641-CPDQ03C5V0AU-HFTR-ND - Tape & Reel (TR)
641-CPDQ03C5V0AU-HFCT-ND - Cut Tape (CT)
641-CPDQ03C5V0AU-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQ03C5V0AU-HF
Description
TVS DIODE 5VWM 15VC 0402C03
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
60W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
0.45pF @ 1MHz
Unidirectional Channels
2
Operating Temperature
-55°C ~ 125°C (TJ)
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SC-101, SOT-883
Voltage - Clamping (Max) @ Ipp
15V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18300 €1,83 €
1000,11440 €11,44 €
5000,08460 €42,30 €
1.0000,07495 €74,95 €
2.0000,06683 €133,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05800 €290,00 €
10.0000,05254 €525,40 €
15.0000,04976 €746,40 €
25.0000,04663 €1.165,75 €
35.0000,04477 €1.566,95 €
50.0000,04297 €2.148,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €