10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDH6-5V0U

DigiKey Part Number
641-1293-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDH6-5V0U
Description
TVS DIODE 5VWM 10VC SOT563
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
CPDH6-5V0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14287 €428,61 €
6.0000,13076 €784,56 €
9.0000,12459 €1.121,31 €
15.0000,11766 €1.764,90 €
21.0000,11356 €2.384,76 €
30.0000,10957 €3.287,10 €
75.0000,10758 €8.068,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14287 €
Unit Price with VAT:0,17002 €