
CPDH5V0UC-HF | |
|---|---|
DigiKey Part Number | 641-CPDH5V0UC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH5V0UC-HF |
Description | TVS DIODE 5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 60W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.4pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04884 € | 146,52 € |
| 6.000 | 0,04388 € | 263,28 € |
| 9.000 | 0,04135 € | 372,15 € |
| 15.000 | 0,03851 € | 577,65 € |
| 21.000 | 0,03682 € | 773,22 € |
| 30.000 | 0,03518 € | 1.055,40 € |
| 75.000 | 0,03158 € | 2.368,50 € |
| 150.000 | 0,02935 € | 4.402,50 € |
| Unit Price without VAT: | 0,04884 € |
|---|---|
| Unit Price with VAT: | 0,05812 € |

