
CPDH2V5UB-HF | |
|---|---|
DigiKey Part Number | 641-CPDH2V5UB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH2V5UB-HF |
Description | TVS DIODE 2.5VWM 11.5VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 9A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CPDH2V5UB-HF Models |
Category | Power - Peak Pulse 104W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 145pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04517 € | 135,51 € |
| 6.000 | 0,03995 € | 239,70 € |
| 9.000 | 0,03512 € | 316,08 € |
| 15.000 | 0,03403 € | 510,45 € |
| 21.000 | 0,03391 € | 712,11 € |
| 30.000 | 0,03239 € | 971,70 € |
| 75.000 | 0,03026 € | 2.269,50 € |
| 150.000 | 0,02566 € | 3.849,00 € |
| Unit Price without VAT: | 0,04517 € |
|---|---|
| Unit Price with VAT: | 0,05375 € |

