CPDFR5V0U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,04733 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDFR5V0U

DigiKey Part Number
CPDFR5V0U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDFR5V0U
Description
TVS DIODE 5VWM 15V 1005/SOD323F
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.1V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes