
CPDF5V0-HF | |
|---|---|
DigiKey Part Number | 641-2004-2-ND - Tape & Reel (TR) 641-2004-1-ND - Cut Tape (CT) 641-2004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDF5V0-HF |
Description | TVS DIODE 5VWM 10V 1005/SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,08004 € | 40,02 € |
| 1.000 | 0,07745 € | 77,45 € |
| 2.000 | 0,06799 € | 135,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04647 € | 185,88 € |
| 8.000 | 0,04303 € | 344,24 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

