
CPDF3V3UP-HF | |
|---|---|
DigiKey Part Number | CPDF3V3UP-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDF3V3UP-HF |
Description | TVS DIODE 3.3VWM 8V 1005/SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 1005 (2512 Metric) |
Voltage - Clamping (Max) @ Ipp 8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06829 € | 273,16 € |
| 8.000 | 0,06194 € | 495,52 € |
| 12.000 | 0,05871 € | 704,52 € |
| 20.000 | 0,05628 € | 1.125,60 € |
| Unit Price without VAT: | 0,06829 € |
|---|---|
| Unit Price with VAT: | 0,08127 € |

