Similar
Similar

CPDERT5V0 | |
|---|---|
DigiKey Part Number | 641-1404-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDERT5V0 |
Description | TVS DIODE 5VWM 15V 0503/SOD723F |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0503 (1308 Metric) |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDER5V0 | Comchip Technology | 0 | 641-1218-2-ND | 0,13270 € | Direct |
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | 0,25000 € | Similar |
| D5V0L1B2LP4-7B | Diodes Incorporated | 4.548 | D5V0L1B2LP4-7BDICT-ND | 0,25000 € | Similar |



