
CPDER5V0U-HF | |
|---|---|
DigiKey Part Number | 641-CPDER5V0U-HFTR-ND - Tape & Reel (TR) 641-CPDER5V0U-HFCT-ND - Cut Tape (CT) 641-CPDER5V0U-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDER5V0U-HF |
Description | TVS DIODE 5VWM 12.5VC 0503 |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package | ||
Base Product Number |

