Similar

CPDER5V0H-HF | |
|---|---|
DigiKey Part Number | 641-1472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDER5V0H-HF |
Description | TVS DIODE 5VWM 20V 0503/SOD723F |
Customer Reference | |
Detailed Description | 20V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package |


