50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDER24V0U-HF

DigiKey Part Number
CPDER24V0U-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDER24V0U-HF
Description
TVS DIODE 24VWM 50V 0503/SOD723F
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power - Peak Pulse
150W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
35pF @ 1MHz
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
0503 (1308 Metric)
Voltage - Breakdown (Min)
26.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.