Direct
Similar
Similar

CPDER24V | |
|---|---|
DigiKey Part Number | CPDER24V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDER24V |
Description | TVS DIODE 24VWM 47V 0503/SOD723F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 0503 (1308 Metric) |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDER24V-HF | Comchip Technology | 0 | CPDER24V-HF-ND | 0,00000 € | Direct |
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | 0,25000 € | Similar |
| D5V0L1B2LP4-7B | Diodes Incorporated | 4.548 | D5V0L1B2LP4-7BDICT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13270 € | 530,80 € |
| 8.000 | 0,12719 € | 1.017,52 € |
| Unit Price without VAT: | 0,13270 € |
|---|---|
| Unit Price with VAT: | 0,15791 € |



