
CPDA3-7V0U-HF | |
|---|---|
DigiKey Part Number | 641-CPDA3-7V0U-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDA3-7V0U-HF |
Description | TVS DIODE 7VWM 38VC DFN20203L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 200A (8/20µs) |
Mfr | Power - Peak Pulse 7600W (7.6kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 2pF @ 1MHz (Max) |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.5V | Package / Case 3-PowerUDFN |
Voltage - Clamping (Max) @ Ipp 38V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15874 € | 476,22 € |
| 6.000 | 0,15104 € | 906,24 € |
| Unit Price without VAT: | 0,15874 € |
|---|---|
| Unit Price with VAT: | 0,18890 € |

