
CPDA10C2V5U-HF | |
|---|---|
DigiKey Part Number | 641-CPDA10C2V5U-HFTR-ND - Tape & Reel (TR) 641-CPDA10C2V5U-HFCT-ND - Cut Tape (CT) 641-CPDA10C2V5U-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDA10C2V5U-HF |
Description | TVS DIODE 2.5VWM 10VC DFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 50W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.6pF @ 1MHz |
Unidirectional Channels 4 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.5V | Package / Case 10-XFDFN |
Voltage - Clamping (Max) @ Ipp 10V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20180 € | 20,18 € |
| 500 | 0,15198 € | 75,99 € |
| 1.000 | 0,13592 € | 135,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11548 € | 346,44 € |
| 6.000 | 0,10518 € | 631,08 € |
| 9.000 | 0,09993 € | 899,37 € |
| 15.000 | 0,09403 € | 1.410,45 € |
| 21.000 | 0,09053 € | 1.901,13 € |
| 30.000 | 0,08714 € | 2.614,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

