


CMSP3139K-HF | |
|---|---|
DigiKey Part Number | 641-CMSP3139K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSP3139K-HF |
Description | MOSFET P-CH 20V 0.5A SOT-723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 500mA (Ta) 280mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.24 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
FET Type | Power Dissipation (Max) 280mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-723 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04871 € | 389,68 € |
| 16.000 | 0,04432 € | 709,12 € |
| 24.000 | 0,04208 € | 1.009,92 € |
| 40.000 | 0,03957 € | 1.582,80 € |
| 56.000 | 0,03808 € | 2.132,48 € |
| 80.000 | 0,03663 € | 2.930,40 € |
| 200.000 | 0,03400 € | 6.800,00 € |
| Unit Price without VAT: | 0,04871 € |
|---|---|
| Unit Price with VAT: | 0,05796 € |

