
CMSP2011A6-HF | |
|---|---|
DigiKey Part Number | 641-CMSP2011A6-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSP2011A6-HF |
Description | MOSFET P-CH 20V 11A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 11A (Ta) 750mW (Ta) Surface Mount DFNWB2x2-6L-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1580 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFNWB2x2-6L-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21495 € | 644,85 € |
| 6.000 | 0,19815 € | 1.188,90 € |
| 9.000 | 0,18959 € | 1.706,31 € |
| 15.000 | 0,17998 € | 2.699,70 € |
| 21.000 | 0,17621 € | 3.700,41 € |
| Unit Price without VAT: | 0,21495 € |
|---|---|
| Unit Price with VAT: | 0,25579 € |

