


CMSN3134K-HF | |
|---|---|
DigiKey Part Number | 641-CMSN3134K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSN3134K-HF |
Description | MOSFET N-CH 20V 0.5A SOT-723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 250mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 56 pF @ 10 V |
FET Type | Power Dissipation (Max) 250mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-723 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04623 € | 369,84 € |
| 16.000 | 0,04203 € | 672,48 € |
| 24.000 | 0,03988 € | 957,12 € |
| 40.000 | 0,03747 € | 1.498,80 € |
| 56.000 | 0,03605 € | 2.018,80 € |
| 80.000 | 0,03466 € | 2.772,80 € |
| 200.000 | 0,03187 € | 6.374,00 € |
| Unit Price without VAT: | 0,04623 € |
|---|---|
| Unit Price with VAT: | 0,05501 € |

