
CMSN2304A-HF | |
|---|---|
DigiKey Part Number | 641-CMSN2304A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSN2304A-HF |
Description | MOSFET N-CH 30V 3.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.08 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 314 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 3.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05357 € | 160,71 € |
| 6.000 | 0,04820 € | 289,20 € |
| 9.000 | 0,04546 € | 409,14 € |
| 15.000 | 0,04239 € | 635,85 € |
| 21.000 | 0,04056 € | 851,76 € |
| 30.000 | 0,03927 € | 1.178,10 € |
| Unit Price without VAT: | 0,05357 € |
|---|---|
| Unit Price with VAT: | 0,06375 € |

