
CMSH9930Q8-HF | |
|---|---|
DigiKey Part Number | 641-CMSH9930Q8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSH9930Q8-HF |
Description | MOSFET 2N/2P-CH 30V 6A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta), 4.4A (Ta) 1.38W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Comchip Technology | Gate Charge (Qg) (Max) @ Vgs 9nC @ 4.5V, 11nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 750pF @ 25V, 900pF @ 25V |
Part Status Active | Power - Max 1.38W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N and 2 P-Channel (Full Bridge) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 4.4A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 24mOhm @ 5A, 10V, 48mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40678 € | 1.627,12 € |
| 8.000 | 0,38883 € | 3.110,64 € |
| Unit Price without VAT: | 0,40678 € |
|---|---|
| Unit Price with VAT: | 0,48407 € |

