
CMS71P03H8-HF | |
|---|---|
DigiKey Part Number | 641-CMS71P03H8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS71P03H8-HF |
Description | MOSFET P-CH 30V 71A PDFN5X6-8L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 71A (Tc) 52W (Tc) Surface Mount 8-PDFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4665 pF @ 15 V |
FET Type | Power Dissipation (Max) 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37737 € | 1.886,85 € |
| 10.000 | 0,36588 € | 3.658,80 € |
| Unit Price without VAT: | 0,37737 € |
|---|---|
| Unit Price with VAT: | 0,44907 € |

