
CMS61P06CT-HF | |
|---|---|
DigiKey Part Number | 641-CMS61P06CT-HF-ND |
Manufacturer | |
Manufacturer Product Number | CMS61P06CT-HF |
Description | MOSFET P-CH 60V 61A TO220AB |
Customer Reference | |
Detailed Description | P-Channel 60 V 61A (Tc) 2W (Ta), 171W (Tc) Through Hole TO-220AB |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.2 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2165 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 171W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 30A, 10V | Base Product Number |

