
CMS55N06CT-HF | |
|---|---|
DigiKey Part Number | 641-CMS55N06CT-HF-ND |
Manufacturer | |
Manufacturer Product Number | CMS55N06CT-HF |
Description | MOSFET N-CH 60V 55A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 2W (Ta), 96W (Tc) Through Hole TO-220AB |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39.2 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 96W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 30A, 10V | Base Product Number |

