Parametric Equivalent

CMS36P10H8-HF | |
|---|---|
DigiKey Part Number | 641-CMS36P10H8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS36P10H8-HF |
Description | MOSFET P-CH 100V 36A PDFN5X6-8L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 7A (Ta), 36A (Tc) 3W (Ta), 78W (Tc) Surface Mount 8-PDFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4660 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACMS36P10H8-HF | Comchip Technology | 0 | 641-ACMS36P10H8-HFTR-ND | 1,11762 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82015 € | 4.100,75 € |
| Unit Price without VAT: | 0,82015 € |
|---|---|
| Unit Price with VAT: | 0,97598 € |

