


CMS25NN03V8-HF | |
|---|---|
DigiKey Part Number | 641-CMS25NN03V8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS25NN03V8-HF |
Description | MOSFET 2N-CH 30V 25A 8PDFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 25A 1.7W (Ta), 20.8W (Tc) Surface Mount 8-PDFN (SPR-PAK ) (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.2nC @ 4.5V |
Manufacturer Comchip Technology | Input Capacitance (Ciss) (Max) @ Vds 572pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 1.7W (Ta), 20.8W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerWDFN |
Current - Continuous Drain (Id) @ 25°C 25A | Supplier Device Package 8-PDFN (SPR-PAK ) (3.3x3.3) |
Rds On (Max) @ Id, Vgs 20mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |

