
CMS25N10D-HF | |
|---|---|
DigiKey Part Number | 641-CMS25N10D-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS25N10D-HF |
Description | MOSFET P-CH 100V 25A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 25A (Tc) 2W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK) |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3848 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 48mOhm @ 25A, 10V | Base Product Number |

