


CMS25N03V8A-HF | |
|---|---|
DigiKey Part Number | 641-CMS25N03V8A-HFTR-ND - Tape & Reel (TR) 641-CMS25N03V8A-HFCT-ND - Cut Tape (CT) 641-CMS25N03V8A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS25N03V8A-HF |
Description | MOSFET N-CH 30V 25A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 21W (Tc) Surface Mount 8-PDFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 21W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28420 € | 28,42 € |
| 500 | 0,21728 € | 108,64 € |
| 1.000 | 0,19572 € | 195,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16829 € | 504,87 € |
| 6.000 | 0,15448 € | 926,88 € |
| 9.000 | 0,14744 € | 1.326,96 € |
| 15.000 | 0,13953 € | 2.092,95 € |
| 21.000 | 0,13485 € | 2.831,85 € |
| 30.000 | 0,13124 € | 3.937,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

