
CMS2305A-HF | |
|---|---|
DigiKey Part Number | 641-CMS2305A-HF-ND |
Manufacturer | |
Manufacturer Product Number | CMS2305A-HF |
Description | MOSFET P-CH 30V 3.2A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.2A (Ta) 1.38W (Ta) Surface Mount SOT-23-3 |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 735 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.38W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 10A, 10V |

