
CMS10P10D-HF | |
|---|---|
DigiKey Part Number | 641-CMS10P10D-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS10P10D-HF |
Description | MOSFET P-CH 100V 10A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 10A (Tc) 2W (Ta), 54W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1419 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 210mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |

