
CMS04N06YA-HF | |
|---|---|
DigiKey Part Number | 641-CMS04N06YA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS04N06YA-HF |
Description | MOSFET N-CH 60V 4A SOT-223 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12844 € | 513,76 € |
| 8.000 | 0,11777 € | 942,16 € |
| 12.000 | 0,11234 € | 1.348,08 € |
| 20.000 | 0,10624 € | 2.124,80 € |
| 28.000 | 0,10262 € | 2.873,36 € |
| 40.000 | 0,09911 € | 3.964,40 € |
| Unit Price without VAT: | 0,12844 € |
|---|---|
| Unit Price with VAT: | 0,15284 € |

