
CLCS145V0-G | |
|---|---|
DigiKey Part Number | 641-1203-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLCS145V0-G |
Description | TVS DIODE 5VWM 13VC SOT143 |
Customer Reference | |
Detailed Description | 13V Clamp 5.1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Not For New Designs | Operating Temperature -55°C ~ 155°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case TO-253-4, TO-253AA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.002.000 | 0,66930 € | 670.638,60 € |
| Unit Price without VAT: | 0,66930 € |
|---|---|
| Unit Price with VAT: | 0,79647 € |


