
CJ3139KDW-G | |
|---|---|
DigiKey Part Number | 641-1793-2-ND - Tape & Reel (TR) 641-1793-1-ND - Cut Tape (CT) 641-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CJ3139KDW-G |
Description | MOSFET 2P-CH 20V 0.66A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 660mA (Ta) 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 660mA (Ta) | |
Rds On (Max) @ Id, Vgs | 520mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 170pF @ 16V | |
Power - Max | 150mW | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22750 € | 22,75 € |
| 500 | 0,17256 € | 86,28 € |
| 1.000 | 0,15480 € | 154,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13224 € | 396,72 € |
| 6.000 | 0,12087 € | 725,22 € |
| 9.000 | 0,11508 € | 1.035,72 € |
| 15.000 | 0,10856 € | 1.628,40 € |
| 21.000 | 0,10471 € | 2.198,91 € |
| 30.000 | 0,10096 € | 3.028,80 € |
| 75.000 | 0,09789 € | 7.341,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

