


CGRTS4006-HF | |
|---|---|
DigiKey Part Number | 641-CGRTS4006-HFTR-ND - Tape & Reel (TR) 641-CGRTS4006-HFCT-ND - Cut Tape (CT) 641-CGRTS4006-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRTS4006-HF |
Description | DIODE STD 800V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS/SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08168 € | 40,84 € |
| 1.000 | 0,07239 € | 72,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06134 € | 184,02 € |
| 6.000 | 0,05422 € | 325,32 € |
| 9.000 | 0,04816 € | 433,44 € |
| 15.000 | 0,04699 € | 704,85 € |
| 21.000 | 0,04612 € | 968,52 € |
| 30.000 | 0,04416 € | 1.324,80 € |
| 75.000 | 0,04234 € | 3.175,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

