


CGRTS4001-HF | |
|---|---|
DigiKey Part Number | 641-2032-2-ND - Tape & Reel (TR) 641-2032-1-ND - Cut Tape (CT) 641-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRTS4001-HF |
Description | DIODE STD 50V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TS/SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,08710 € | 43,55 € |
| 1.000 | 0,07721 € | 77,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06461 € | 193,83 € |
| 6.000 | 0,05825 € | 349,50 € |
| 9.000 | 0,05500 € | 495,00 € |
| 15.000 | 0,05136 € | 770,40 € |
| 21.000 | 0,04920 € | 1.033,20 € |
| 30.000 | 0,04709 € | 1.412,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

