CGRMT4006-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 4.598
Unit Price: 0,42000 €
Datasheet
Diode 800 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGRMT4006-HF

DigiKey Part Number
CGRMT4006-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGRMT4006-HF
Description
DIODE STANDARD 800V 1A SOD123H
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
CGRMT4006-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SOD-123H
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRMT4007-HFComchip Technology4.598641-1453-1-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes