Similar
Similar
Similar
Similar

CGRMT4005-HF | |
|---|---|
DigiKey Part Number | CGRMT4005-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRMT4005-HF |
Description | DIODE STANDARD 600V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CGRMT4005-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FJ-M3/H | Vishay General Semiconductor - Diodes Division | 22.476 | 112-SE10FJ-M3/HCT-ND | 0,41000 € | Similar |
| SE10FJ-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SE10FJ-M3/I-ND | 0,06714 € | Similar |
| SE10FJHM3/H | Vishay General Semiconductor - Diodes Division | 17.866 | 112-SE10FJHM3/HCT-ND | 0,42000 € | Similar |
| SE10FJHM3/I | Vishay General Semiconductor - Diodes Division | 35.729 | SE10FJHM3/IGICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08553 € | 256,59 € |
| 6.000 | 0,07759 € | 465,54 € |
| 9.000 | 0,07355 € | 661,95 € |
| 15.000 | 0,06900 € | 1.035,00 € |
| 21.000 | 0,06630 € | 1.392,30 € |
| 30.000 | 0,06369 € | 1.910,70 € |
| 75.000 | 0,05794 € | 4.345,50 € |
| Unit Price without VAT: | 0,08553 € |
|---|---|
| Unit Price with VAT: | 0,10178 € |


