
CGRMT4004-HF | |
|---|---|
DigiKey Part Number | 641-1452-2-ND - Tape & Reel (TR) 641-1452-1-ND - Cut Tape (CT) 641-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRMT4004-HF |
Description | DIODE STANDARD 400V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CGRMT4004-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123H |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FGHM3/H | Vishay General Semiconductor - Diodes Division | 2.950 | SE10FGHM3/HGICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12272 € | 61,36 € |
| 1.000 | 0,10937 € | 109,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09237 € | 277,11 € |
| 6.000 | 0,08380 € | 502,80 € |
| 9.000 | 0,07943 € | 714,87 € |
| 15.000 | 0,07452 € | 1.117,80 € |
| 21.000 | 0,07161 € | 1.503,81 € |
| 30.000 | 0,06878 € | 2.063,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

