
CGRM4007-G | |
|---|---|
DigiKey Part Number | 641-1330-2-ND - Tape & Reel (TR) 641-1330-1-ND - Cut Tape (CT) 641-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRM4007-G |
Description | DIODE STANDARD 1000V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CGRM4007-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,08710 € | 43,55 € |
| 1.000 | 0,07721 € | 77,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06155 € | 153,88 € |
| 5.000 | 0,05538 € | 276,90 € |
| 7.500 | 0,05224 € | 391,80 € |
| 12.500 | 0,04871 € | 608,88 € |
| 17.500 | 0,04661 € | 815,67 € |
| 25.000 | 0,04458 € | 1.114,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










