


CGRKM4005-HF | |
|---|---|
DigiKey Part Number | 641-1513-2-ND - Tape & Reel (TR) 641-1513-1-ND - Cut Tape (CT) 641-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRKM4005-HF |
Description | DIODE STD 600V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CGRKM4005-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package KM/SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,09750 € | 48,75 € |
| 1.000 | 0,08657 € | 86,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07471 € | 186,78 € |
| 5.000 | 0,06737 € | 336,85 € |
| 7.500 | 0,06362 € | 477,15 € |
| 12.500 | 0,05941 € | 742,62 € |
| 17.500 | 0,05692 € | 996,10 € |
| 25.000 | 0,05449 € | 1.362,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

