



CGRKM4004-HF | |
|---|---|
DigiKey Part Number | 641-1512-2-ND - Tape & Reel (TR) 641-1512-1-ND - Cut Tape (CT) 641-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRKM4004-HF |
Description | DIODE STD 400V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CGRKM4004-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | KM/SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09142 € | 45,71 € |
| 1.000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07327 € | 183,18 € |
| 5.000 | 0,06282 € | 314,10 € |
| 7.500 | 0,05965 € | 447,38 € |
| 12.500 | 0,05469 € | 683,62 € |
| 17.500 | 0,05337 € | 933,98 € |
| 25.000 | 0,05109 € | 1.277,25 € |
| 62.500 | 0,04897 € | 3.060,62 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

