
CGRC504-G | |
|---|---|
DigiKey Part Number | 641-1175-2-ND - Tape & Reel (TR) 641-1175-1-ND - Cut Tape (CT) 641-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRC504-G |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CGRC504-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5G-E3/9AT | Vishay General Semiconductor - Diodes Division | 2.020 | 112-S5G-E3/9ATCT-ND | 0,68000 € | Direct |
| S5GC-13 | Diodes Incorporated | 0 | S5GCDITR-ND | 0,21248 € | Upgrade |
| S5GC-13-F | Diodes Incorporated | 24.384 | S5GC-FDICT-ND | 0,64000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19068 € | 572,04 € |
| 6.000 | 0,18847 € | 1.130,82 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



