MFR Recommended
MFR Recommended
Similar

CGRC307-G | |
|---|---|
DigiKey Part Number | 641-1173-2-ND - Tape & Reel (TR) 641-1173-1-ND - Cut Tape (CT) 641-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRC307-G |
Description | DIODE STANDARD 1000V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CGRC307-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRC307-HF | Comchip Technology | 0 | 641-CGRC307-HFTR-ND | 0,13644 € | MFR Recommended |
| S3AC-HF | Comchip Technology | 0 | 641-S3AC-HFTR-ND | 0,10072 € | MFR Recommended |
| S3K-13-F | Diodes Incorporated | 144.218 | S3K-FDICT-ND | 0,57000 € | Similar |
| S3M-13-F | Diodes Incorporated | 15.905 | S3M-FDICT-ND | 0,58000 € | Similar |
| S5MHE3_A/I | Vishay General Semiconductor - Diodes Division | 6.135 | S5MHE3_A/IGICT-ND | 0,83000 € | Similar |




