


CGRC501-G | |
|---|---|
DigiKey Part Number | 641-1174-2-ND - Tape & Reel (TR) 641-1174-1-ND - Cut Tape (CT) 641-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRC501-G |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CGRC501-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,31700 € | 31,70 € |
| 500 | 0,24580 € | 122,90 € |
| 1.000 | 0,21722 € | 217,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17906 € | 537,18 € |
| 6.000 | 0,17728 € | 1.063,68 € |
| 9.000 | 0,17006 € | 1.530,54 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

