Upgrade

CGRBT302-HF | |
|---|---|
DigiKey Part Number | 641-CGRBT302-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRBT302-HF |
Description | DIODE STANDARD 400V 3A TO277 |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount TO-277 (Z3) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1700 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 23pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-277 (Z3) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACGRBT302-HF | Comchip Technology | 3.941 | 641-1551-1-ND | 0,00000 € | Upgrade |


