
CGRB307-HF | |
|---|---|
DigiKey Part Number | 641-CGRB307-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB307-HF |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11816 € | 354,48 € |
| 6.000 | 0,10780 € | 646,80 € |
| 9.000 | 0,10536 € | 948,24 € |
| Unit Price without VAT: | 0,11816 € |
|---|---|
| Unit Price with VAT: | 0,14061 € |

